CM05ED620GO3 | |
---|---|
DigiKey Part Number | CM05ED620GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED620GO3 |
Description | CAP MICA 62PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 62 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥42.52500 | ¥425.25 |
50 | ¥38.16280 | ¥1,908.14 |
100 | ¥33.14670 | ¥3,314.67 |
500 | ¥29.98458 | ¥14,992.29 |
1,000 | ¥27.80381 | ¥27,803.81 |
2,500 | ¥27.25866 | ¥68,146.65 |