CM05ED270GO3 | |
---|---|
DigiKey Part Number | CM05ED270GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED270GO3 |
Description | CAP MICA 27PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥32.80500 | ¥328.05 |
50 | ¥29.74960 | ¥1,487.48 |
100 | ¥24.56290 | ¥2,456.29 |
500 | ¥21.35918 | ¥10,679.59 |
1,000 | ¥19.83352 | ¥19,833.52 |
2,500 | ¥19.45211 | ¥48,630.28 |