CD5FY221JO3F | |
---|---|
DigiKey Part Number | 338-3080-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY221JO3F |
Description | CAP MICA 220PF 5% 50V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.150" W (6.90mm x 3.80mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥40.34300 | ¥403.43 |
100 | ¥30.21210 | ¥3,021.21 |
1,000 | ¥24.39470 | ¥24,394.70 |