CD5FC101JO3F | |
---|---|
DigiKey Part Number | 338-2628-ND |
Manufacturer | |
Manufacturer Product Number | CD5FC101JO3F |
Description | CAP MICA 100PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.181" W (6.90mm x 4.60mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥42.36300 | ¥423.63 |
50 | ¥38.01800 | ¥1,900.90 |
100 | ¥33.02150 | ¥3,302.15 |
500 | ¥29.87154 | ¥14,935.77 |
1,000 | ¥27.69906 | ¥27,699.06 |
2,500 | ¥27.15600 | ¥67,890.00 |