CD19FD681FO3F | |
---|---|
DigiKey Part Number | 338-3048-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD681FO3F |
Description | CAP MICA 680PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
50 | ¥28.07760 | ¥1,403.88 |
100 | ¥23.18200 | ¥2,318.20 |
1,000 | ¥18.71827 | ¥18,718.27 |