CD19FD472JO3F | |
---|---|
DigiKey Part Number | 338-2635-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD472JO3F |
Description | CAP MICA 4700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.701" L x 0.350" W (17.80mm x 8.90mm) | |
Height - Seated (Max) | 0.579" (14.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.14000 | ¥85.14 |
10 | ¥73.80600 | ¥738.06 |
50 | ¥66.23680 | ¥3,311.84 |
100 | ¥57.53100 | ¥5,753.10 |
500 | ¥52.04294 | ¥26,021.47 |
1,000 | ¥48.25797 | ¥48,257.97 |