CD15FA102GO3F | |
---|---|
DigiKey Part Number | 338-2966-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA102GO3F |
Description | CAP MICA 1000PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.480" L x 0.228" W (12.20mm x 5.80mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥32.57700 | ¥325.77 |
50 | ¥29.40920 | ¥1,470.46 |