CD15ED820FO3F | |
---|---|
DigiKey Part Number | 338-2964-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED820FO3F |
Description | CAP MICA 82PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥26.92000 | ¥269.20 |
50 | ¥24.41600 | ¥1,220.80 |
100 | ¥20.15840 | ¥2,015.84 |
500 | ¥17.52908 | ¥8,764.54 |
1,000 | ¥16.27700 | ¥16,277.00 |
2,500 | ¥15.96400 | ¥39,910.00 |
5,000 | ¥15.65097 | ¥78,254.85 |