CD15CD120JO3 | |
---|---|
DigiKey Part Number | 338-2819-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD120JO3 |
Description | CAP MICA 12PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.58200 | ¥155.82 |
50 | ¥14.31140 | ¥715.57 |
100 | ¥11.86650 | ¥1,186.65 |
500 | ¥9.54078 | ¥4,770.39 |
1,000 | ¥8.34814 | ¥8,348.14 |
2,500 | ¥8.04998 | ¥20,124.95 |
5,000 | ¥7.75185 | ¥38,759.25 |