32107-1 | |
---|---|
DigiKey Part Number | 338-1848-ND |
Manufacturer | |
Manufacturer Product Number | 32107-1 |
Description | CAP MOUNTING BRACKET OVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Oval Can Types | |
Device Size | A Case | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.57000 | ¥56.57 |
44 | ¥43.96727 | ¥1,934.56 |
88 | ¥38.18955 | ¥3,360.68 |
528 | ¥34.54617 | ¥18,240.38 |
1,012 | ¥32.03374 | ¥32,418.14 |
2,508 | ¥31.40558 | ¥78,765.19 |