S911T | |
---|---|
DigiKey Part Number | 4015-S911T-ND |
Manufacturer | |
Manufacturer Product Number | S911T |
Description | 3.5 MM FEMALE CAL KIT 9 GHZ |
Customer Reference | |
Detailed Description | Network Analyzer Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Copper Mountain Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network Analyzer | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 3.5mm Female 50Ohm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,796.55000 | ¥10,796.55 |