DCM-USBBT-R5 | |
---|---|
DigiKey Part Number | SC3507-ND |
Manufacturer | |
Manufacturer Product Number | DCM-USBBT-R5 |
Description | CBL USB2.0 B PLUG-OPEN W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 16.25' (4.95m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Male to Cable, Round (Circular Coupling) | |
Length | 16.25' (4.95m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.86000 | ¥208.86 |
10 | ¥198.77600 | ¥1,987.76 |