6482 | |
---|---|
DigiKey Part Number | SC3479-ND |
Manufacturer | |
Manufacturer Product Number | 6482 |
Description | CONN COUPLING RING BLACK |
Customer Reference | |
Detailed Description | Connector Coupling Nut Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | Mini-Con-X® Plug | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | Winged | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.62900 | ¥86.29 |
25 | ¥8.27320 | ¥206.83 |
50 | ¥8.09660 | ¥404.83 |
100 | ¥7.74460 | ¥774.46 |
250 | ¥7.04072 | ¥1,760.18 |
500 | ¥6.33664 | ¥3,168.32 |