24295 | |
---|---|
DigiKey Part Number | 24295SW-ND |
Manufacturer | |
Manufacturer Product Number | 24295 |
Description | CONN DUST COVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | 24295 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Mega-Con-X® Connectors | |
Shell Size - Insert | - | |
Material | Neoprene Rubber | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.38870 | ¥2,238.87 |