16295 | |
---|---|
DigiKey Part Number | SC1398-ND |
Manufacturer | |
Manufacturer Product Number | 16295 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | 16295 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Micro-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | Contains Strap with Ring | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.54500 | ¥165.45 |
25 | ¥15.84240 | ¥396.06 |
50 | ¥15.49200 | ¥774.60 |
100 | ¥14.78760 | ¥1,478.76 |
300 | ¥13.37920 | ¥4,013.76 |
500 | ¥12.32274 | ¥6,161.37 |
1,000 | ¥10.56243 | ¥10,562.43 |
2,500 | ¥9.85827 | ¥24,645.67 |