16293 | |
---|---|
DigiKey Part Number | SC2042-ND |
Manufacturer | |
Manufacturer Product Number | 16293 |
Description | CONN FLANGE GASKET BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Micro-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Neoprene Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.81500 | ¥58.15 |
25 | ¥5.31480 | ¥132.87 |
50 | ¥5.00220 | ¥250.11 |
100 | ¥4.79300 | ¥479.30 |
300 | ¥4.37613 | ¥1,312.84 |
500 | ¥4.16780 | ¥2,083.90 |
1,000 | ¥3.43840 | ¥3,438.40 |
2,500 | ¥3.12583 | ¥7,814.57 |