16291 | |
---|---|
DigiKey Part Number | 16291SW-ND |
Manufacturer | |
Manufacturer Product Number | 16291 |
Description | CONN HEX NUT BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Micro-Con-X® Receptacle | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.27800 | ¥1,027.80 |