16283-15 | |
---|---|
DigiKey Part Number | 16283-15-ND |
Manufacturer | |
Manufacturer Product Number | 16283-15 |
Description | CONN GROMMET BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Micro-Con-X® Connectors | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.21910 | ¥1,421.91 |