3784.2 | |
---|---|
DigiKey Part Number | 2080-3784.2-ND |
Manufacturer | |
Manufacturer Product Number | 3784.2 |
Description | MARKER HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 19.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | 19.5mm Wide Terminal Blocks | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥17.13000 | ¥342.60 |