3300.8 | |
---|---|
DigiKey Part Number | 2080-3300.8-ND |
Manufacturer | |
Manufacturer Product Number | 3300.8 |
Description | TERMINAL MARKER/MAXICARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5.1mm Wide Terminal Blocks | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.50489 | ¥504.89 |