3096.0 | |
---|---|
DigiKey Part Number | 2080-3096.0-ND |
Manufacturer | |
Manufacturer Product Number | 3096.0 |
Description | CONN FERRULE DIN 24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | 5.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.30880 | ¥7.72 |
50 | ¥0.28400 | ¥14.20 |
100 | ¥0.27500 | ¥27.50 |
250 | ¥0.23676 | ¥59.19 |
500 | ¥0.22724 | ¥113.62 |
1,000 | ¥0.19892 | ¥198.92 |
2,500 | ¥0.17996 | ¥449.90 |