2221.0 | |
---|---|
DigiKey Part Number | 2080-2221.0-ND |
Manufacturer | |
Manufacturer Product Number | 2221.0 |
Description | H 1,5/7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | 7.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.61900 | ¥30.95 |
100 | ¥0.59770 | ¥59.77 |
250 | ¥0.51556 | ¥128.89 |
500 | ¥0.49488 | ¥247.44 |
1,000 | ¥0.43307 | ¥433.07 |
2,500 | ¥0.39180 | ¥979.50 |