2218.0 | |
---|---|
DigiKey Part Number | 2080-2218.0-ND |
Manufacturer | |
Manufacturer Product Number | 2218.0 |
Description | H 0,75/10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 10.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82100 | ¥8.21 |
25 | ¥0.67640 | ¥16.91 |
50 | ¥0.62400 | ¥31.20 |
100 | ¥0.60340 | ¥60.34 |
250 | ¥0.52016 | ¥130.04 |
500 | ¥0.49932 | ¥249.66 |
1,000 | ¥0.43693 | ¥436.93 |
2,500 | ¥0.39528 | ¥988.20 |