MST 4A 400V | |
---|---|
DigiKey Part Number | 4598-MST4A400VCT-ND - Cut Tape (CT) 4598-MST4A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 4A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 400 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 158.4 | |
DC Cold Resistance | 0.0136 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.31200 | ¥41.56 |
10 | ¥7.77600 | ¥77.76 |
50 | ¥6.43520 | ¥321.76 |
100 | ¥5.36180 | ¥536.18 |
250 | ¥5.22828 | ¥1,307.07 |
500 | ¥4.42386 | ¥2,211.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.29587 | ¥4,295.87 |
2,000 | ¥3.96428 | ¥7,928.56 |
3,000 | ¥3.78138 | ¥11,344.14 |
5,000 | ¥3.56190 | ¥17,809.50 |
7,000 | ¥3.42368 | ¥23,965.76 |
10,000 | ¥3.31817 | ¥33,181.70 |