CWX823-008.0M | |
---|---|
DigiKey Part Number | CW436TR-ND - Tape & Reel (TR) CW436CT-ND - Cut Tape (CT) CW436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-008.0M |
Description | XTAL OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥32.62600 | ¥326.26 |
50 | ¥30.90900 | ¥1,545.45 |
100 | ¥28.33330 | ¥2,833.33 |
500 | ¥27.04540 | ¥13,522.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.18178 | ¥23,181.78 |
3,000 | ¥21.46461 | ¥64,393.83 |