50015 | |
---|---|
DigiKey Part Number | 2079-50015-ND |
Manufacturer | |
Manufacturer Product Number | 50015 |
Description | BLOW MOLDED CONDUCTIVE CASE 11 7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Plastic 11.88" L x 8.19" W x 1.25" H (301.6mm x 208.0mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 11.88" L x 8.19" W x 1.25" H (301.6mm x 208.0mm x 31.8mm) | |
Material | Plastic | |
Features | Conductive, Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.34000 | ¥418.34 |
10 | ¥412.42800 | ¥4,124.28 |
25 | ¥385.91800 | ¥9,647.95 |