RI-02GP1520 | |
---|---|
DigiKey Part Number | 1835-1006-ND |
Manufacturer | |
Manufacturer Product Number | RI-02GP1520 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RI-02GP1520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.07 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥4.67790 | ¥467.79 |
2,000 | ¥3.55723 | ¥7,114.46 |
6,000 | ¥3.10448 | ¥18,626.88 |
10,000 | ¥2.88890 | ¥28,889.00 |