PD5000 | |
---|---|
DigiKey Part Number | 1835-PD5000-ND |
Manufacturer | |
Manufacturer Product Number | PD5000 |
Description | TILT SWITCH 10 DEGREE 2.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | 15° | |
Output Type | SPST | |
Mounting Type | Free Hanging | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Supply | 24V ~ 280V | |
Current - Output | 2.5A | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥259.56000 | ¥1,297.80 |