GC1917 - 6570 | |
---|---|
DigiKey Part Number | 1835-GC1917-6570-ND |
Manufacturer | |
Manufacturer Product Number | GC1917 - 6570 |
Description | SWITCH REED SPDT 1A 400V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 65 ~ 70AT Operate Range 60W 1A (AC/DC) 400 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 65 ~ 70AT | |
Release Range | 20AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 400 V | |
Voltage - Switching DC | 400 V | |
Power - Rated | 60W | |
Operate Time | 2 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 2.750" (69.85mm) | |
Size - Body | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 2A (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥43.84000 | ¥438.40 |
25 | ¥38.97360 | ¥974.34 |
50 | ¥37.02300 | ¥1,851.15 |
100 | ¥35.07470 | ¥3,507.47 |
250 | ¥31.17756 | ¥7,794.39 |
500 | ¥29.22888 | ¥14,614.44 |
1,000 | ¥27.28036 | ¥27,280.36 |