TV04A750J-G | |
---|---|
DigiKey Part Number | TV04A750J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A750J-G |
Description | TVS DIODE 75VWM 121VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A750J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77239 | ¥3,861.95 |
10,000 | ¥0.69515 | ¥6,951.50 |
25,000 | ¥0.68485 | ¥17,121.25 |
50,000 | ¥0.64366 | ¥32,183.00 |
125,000 | ¥0.63729 | ¥79,661.25 |