TV02W6V5B-G | |
---|---|
DigiKey Part Number | TV02W6V5B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W6V5B-G |
Description | TVS DIODE 6.5VWM 11.2VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.86A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W6V5B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.86A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88044 | ¥2,641.32 |
6,000 | ¥0.84388 | ¥5,063.28 |
9,000 | ¥0.75949 | ¥6,835.41 |
30,000 | ¥0.74824 | ¥22,447.20 |
75,000 | ¥0.70323 | ¥52,742.25 |