TV02W6V0B-G | |
---|---|
DigiKey Part Number | 641-2008-2-ND - Tape & Reel (TR) 641-2008-1-ND - Cut Tape (CT) 641-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W6V0B-G |
Description | TVS DIODE 6VWM 10.3VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W6V0B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.51880 | ¥151.88 |
500 | ¥1.40650 | ¥703.25 |
1,000 | ¥0.95644 | ¥956.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88047 | ¥2,641.41 |
6,000 | ¥0.84391 | ¥5,063.46 |
9,000 | ¥0.75952 | ¥6,835.68 |
30,000 | ¥0.74827 | ¥22,448.10 |
75,000 | ¥0.70326 | ¥52,744.50 |