P6KE12CA-G | |
---|---|
DigiKey Part Number | 641-P6KE12CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12CA-G |
Description | DIODE TVS 10.2VWM 16.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.93A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22300 | ¥3,669.00 |
6,000 | ¥1.16083 | ¥6,964.98 |
9,000 | ¥1.07791 | ¥9,701.19 |
30,000 | ¥1.05303 | ¥31,590.90 |
75,000 | ¥1.02619 | ¥76,964.25 |