MMBTA56-HF | |
---|---|
DigiKey Part Number | 641-MMBTA56-HFTR-ND - Tape & Reel (TR) 641-MMBTA56-HFCT-ND - Cut Tape (CT) 641-MMBTA56-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56-HF |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79684 | ¥398.42 |
1,000 | ¥0.59119 | ¥591.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49738 | ¥1,492.14 |
6,000 | ¥0.47554 | ¥2,853.24 |
9,000 | ¥0.41127 | ¥3,701.43 |
30,000 | ¥0.40357 | ¥12,107.10 |
75,000 | ¥0.33416 | ¥25,062.00 |
150,000 | ¥0.32902 | ¥49,353.00 |