KBPC3506-G | |
---|---|
DigiKey Part Number | 641-1857-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3506-G |
Description | BRIDGE RECT 1PHASE 600V 35A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥52.84700 | ¥528.47 |
50 | ¥49.21780 | ¥2,460.89 |
100 | ¥45.60550 | ¥4,560.55 |