KBP206G-G | |
---|---|
DigiKey Part Number | 641-1993-ND |
Manufacturer | |
Manufacturer Product Number | KBP206G-G |
Description | BRIDGE RECT 1PHASE 600V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95900 | ¥49.59 |
500 | ¥2.86834 | ¥1,434.17 |
1,000 | ¥2.44110 | ¥2,441.10 |
5,000 | ¥2.05971 | ¥10,298.55 |
10,000 | ¥1.90714 | ¥19,071.40 |