FR204GB-G | |
---|---|
DigiKey Part Number | 641-FR204GB-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR204GB-G |
Description | DIODE GEN PURP 400V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
2,500 | ¥0.48136 | ¥1,203.40 |
5,000 | ¥0.46021 | ¥2,301.05 |
12,500 | ¥0.39801 | ¥4,975.12 |
25,000 | ¥0.39055 | ¥9,763.75 |
50,000 | ¥0.32338 | ¥16,169.00 |