CZRF52C4V7 | |
---|---|
DigiKey Part Number | 641-1060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C4V7 |
Description | DIODE ZENER 4.7V 200MW 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C4V7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64578 | ¥2,583.12 |
8,000 | ¥0.61742 | ¥4,939.36 |
12,000 | ¥0.53398 | ¥6,407.76 |
28,000 | ¥0.52397 | ¥14,671.16 |
100,000 | ¥0.43386 | ¥43,386.00 |