CPDQR5V0HE-HF | |
---|---|
DigiKey Part Number | 641-1749-2-ND - Tape & Reel (TR) 641-1749-1-ND - Cut Tape (CT) 641-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0HE-HF |
Description | TVS DIODE 5VWM 16VC 0402/SOD923F |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 128W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.88682 | ¥443.41 |
1,000 | ¥0.65793 | ¥657.93 |
2,000 | ¥0.55355 | ¥1,107.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52924 | ¥2,646.20 |
10,000 | ¥0.45771 | ¥4,577.10 |
25,000 | ¥0.44913 | ¥11,228.25 |
50,000 | ¥0.37189 | ¥18,594.50 |
125,000 | ¥0.36617 | ¥45,771.25 |