CPDQC5V0C-HF | |
---|---|
DigiKey Part Number | 641-1522-2-ND - Tape & Reel (TR) 641-1522-1-ND - Cut Tape (CT) 641-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0C-HF |
Description | TVS DIODE 5VWM 14.5VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0C-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 58W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13460 | ¥113.46 |
500 | ¥0.92540 | ¥462.70 |
1,000 | ¥0.68659 | ¥686.59 |
2,000 | ¥0.57760 | ¥1,155.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55224 | ¥2,761.20 |
10,000 | ¥0.47761 | ¥4,776.10 |
25,000 | ¥0.46866 | ¥11,716.50 |
50,000 | ¥0.38806 | ¥19,403.00 |
125,000 | ¥0.38209 | ¥47,761.25 |