CPDH5V0A-HF | |
---|---|
DigiKey Part Number | 641-CPDH5V0A-HFTR-ND - Tape & Reel (TR) 641-CPDH5V0A-HFCT-ND - Cut Tape (CT) 641-CPDH5V0A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH5V0A-HF |
Description | TVS DIODE 5VWM 20VC SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55354 | ¥1,660.62 |
6,000 | ¥0.52921 | ¥3,175.26 |
9,000 | ¥0.45770 | ¥4,119.30 |
30,000 | ¥0.44912 | ¥13,473.60 |
75,000 | ¥0.37188 | ¥27,891.00 |
150,000 | ¥0.36616 | ¥54,924.00 |