CPDF5V0C-HF | |
---|---|
DigiKey Part Number | CPDF5V0C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF5V0C-HF |
Description | TVS DIODE 5VWM 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56155 | ¥2,246.20 |
8,000 | ¥0.53688 | ¥4,295.04 |
12,000 | ¥0.46433 | ¥5,571.96 |
28,000 | ¥0.45563 | ¥12,757.64 |
100,000 | ¥0.37727 | ¥37,727.00 |
200,000 | ¥0.37146 | ¥74,292.00 |