CPDA3-5V0U-HF | |
---|---|
DigiKey Part Number | 641-CPDA3-5V0U-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDA3-5V0U-HF |
Description | DIODE ESD 5VWM 25VC DFN2020-3L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 300A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 25V (Typ) | |
Current - Peak Pulse (10/1000µs) | 300A (8/20µs) | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50926 | ¥4,527.78 |
6,000 | ¥1.43252 | ¥8,595.12 |
9,000 | ¥1.33019 | ¥11,971.71 |
30,000 | ¥1.29949 | ¥38,984.70 |