CDBU70 | |
---|---|
DigiKey Part Number | CDBU70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU70 |
Description | DIODE SCHOTTKY 70V 70MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48134 | ¥1,925.36 |
8,000 | ¥0.46020 | ¥3,681.60 |
12,000 | ¥0.39801 | ¥4,776.12 |
28,000 | ¥0.39055 | ¥10,935.40 |
100,000 | ¥0.32338 | ¥32,338.00 |
200,000 | ¥0.31841 | ¥63,682.00 |