CDBU40-HF | |
---|---|
DigiKey Part Number | CDBU40-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU40-HF |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU40-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48132 | ¥1,925.28 |
8,000 | ¥0.46018 | ¥3,681.44 |
12,000 | ¥0.39800 | ¥4,776.00 |
28,000 | ¥0.39054 | ¥10,935.12 |
100,000 | ¥0.32337 | ¥32,337.00 |
200,000 | ¥0.31840 | ¥63,680.00 |