CDBQR0140L-HF | |
---|---|
DigiKey Part Number | CDBQR0140L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQR0140L-HF |
Description | DIODE SCHOTTKY 40V 100MA 0402 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0140L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47630 | ¥2,381.50 |
10,000 | ¥0.41194 | ¥4,119.40 |
25,000 | ¥0.40422 | ¥10,105.50 |
50,000 | ¥0.33470 | ¥16,735.00 |
125,000 | ¥0.32955 | ¥41,193.75 |