ACEFC304-HF | |
---|---|
DigiKey Part Number | 641-1905-2-ND - Tape & Reel (TR) 641-1905-1-ND - Cut Tape (CT) 641-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACEFC304-HF |
Description | DIODE GEN PURP 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.14100 | ¥61.41 |
100 | ¥4.25350 | ¥425.35 |
500 | ¥3.55418 | ¥1,777.09 |
1,000 | ¥3.02490 | ¥3,024.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69405 | ¥8,082.15 |
6,000 | ¥2.55225 | ¥15,313.50 |
9,000 | ¥2.36319 | ¥21,268.71 |
30,000 | ¥2.33979 | ¥70,193.70 |