ACDST-99-G | |
---|---|
DigiKey Part Number | 641-1621-2-ND - Tape & Reel (TR) 641-1621-1-ND - Cut Tape (CT) 641-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDST-99-G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79720 | ¥79.72 |
500 | ¥0.66500 | ¥332.50 |
1,000 | ¥0.46197 | ¥461.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40039 | ¥1,201.17 |
6,000 | ¥0.37141 | ¥2,228.46 |
9,000 | ¥0.30800 | ¥2,772.00 |
30,000 | ¥0.30257 | ¥9,077.10 |
75,000 | ¥0.27177 | ¥20,382.75 |
150,000 | ¥0.23553 | ¥35,329.50 |