1N5819-G | |
---|---|
DigiKey Part Number | 641-1466-1-ND - Cut Tape (CT) 641-1466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819-G |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83084 | ¥415.42 |
1,000 | ¥0.61639 | ¥616.39 |
2,000 | ¥0.51857 | ¥1,037.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49579 | ¥2,478.95 |
10,000 | ¥0.42879 | ¥4,287.90 |
25,000 | ¥0.42075 | ¥10,518.75 |
50,000 | ¥0.34839 | ¥17,419.50 |
125,000 | ¥0.34303 | ¥42,878.75 |