1N4007B-G | |
---|---|
DigiKey Part Number | 641-1967-ND |
Manufacturer | |
Manufacturer Product Number | 1N4007B-G |
Description | DIODE GEN PURP 1KV 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.40720 | ¥40.72 |
500 | ¥0.33956 | ¥169.78 |
1,000 | ¥0.23587 | ¥235.87 |
2,000 | ¥0.20443 | ¥408.86 |
5,000 | ¥0.18963 | ¥948.15 |
10,000 | ¥0.16287 | ¥1,628.70 |